Schneider Electric NSYCAG12LPH2 ClimaSys sealed anti-condensation valve 10 pc

MPN
NSYCAG12LPH2
EAN-13
3606480166549
Order Code
06-6039
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £28.21
10+ £27.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Schneider Electric NSYCAG12LPH2 fasteners have dimensions of 10.2 mm in diameter by 30 mm in height and come in a pack of 10. These fasteners are designed for use in electrical enclosure ventilation and switchboard ventilation, helping to maintain optimal temperature control. Typically used in switchboards, they ensure secure attachment for efficient ventilation systems.
Type Fasteners
Degree of protection (IP) IP68
Diameter 10.2mm
Dimensions (Ø x H) 10.2 mm x 30 mm
For max. number of fans 1
Height 30mm
Material Plastic
Mounting method Screw mounting
Suitable for enclosure building depth 800mm
Suitable for enclosure building width 30mm
Surface finishing Untreated
Width 140mm
With built-in filter false

Reviews

Be the first to submit a review

Trustpilot