Schneider Electric NSYCAG170X190LM ClimaSys metal grid plate 120x121mm

MPN
NSYCAG170X190LM
EAN-13
3606480151835
Order Code
06-6043
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £14.90 £14.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric's NSYCAG170X190LM fasteners measure 120 mm x 121 mm and come as a single piece. These fasteners are essential for electrical enclosure and switchboard ventilation, maintaining optimal temperature control. Ideal for use in industrial and electrical installations, they ensure efficient operation of electrical systems.
Type Fasteners
Colour Grey-white (RAL 7035)
Degree of protection (IP) IP23
Diameter N/A
Dimensions (W x H) 120 mm x 121 mm
For max. number of fans 1
Height 121mm
IP Rating IP23
Material Steel
Mounting method Screw mounting
Suitable for enclosure building depth 800mm
Suitable for enclosure building width 80mm
Surface finishing Lacquered
Width 120mm
With built-in filter false

Reviews

Be the first to submit a review

Trustpilot