Schneider Electric NSYCAG104X95LM Fasteners 120x120 mm Ventilation Plate

MPN
NSYCAG104X95LM
EAN-13
3606480151811
Order Code
06-6035
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Schneider Electric's NSYCAG104X95LM fasteners measure 120 mm by 120 mm. They are used for electrical enclosure and switchboard ventilation, aiding in temperature control. These fasteners are typically applied in industrial settings to ensure optimal operation of electrical equipment.
Type Fasteners
Colour Grey-white (RAL 7035)
Degree of protection (IP) IP23
Diameter N/A
Dimensions (W x H) 120 mm x 120 mm
For max. number of fans 1
Height 120mm
IP Rating IP23
Material Steel
Mounting method Screw mounting
Suitable for enclosure building depth 800mm
Suitable for enclosure building width 80mm
Surface finishing Lacquered
Width 120mm
With built-in filter false

Reviews

Be the first to submit a review

Trustpilot