Schneider Electric NSYCAG291LPF ClimaSys CA-series grid IP54 291x291 mm

MPN
NSYCAG291LPF
EAN-13
3606480151552
Order Code
06-6049
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £38.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 15/11/2026

Schneider Electric's NSYCAG291LPF fasteners measure 316 x 336 x 18 mm and come as a single piece. They are designed for electrical enclosure and switchboard ventilation, aiding in temperature control. These fasteners are typically used in maintaining optimal conditions within electrical cabinets.
Type Fasteners
Colour Grey-white (RAL 7035)
Degree of protection (IP) IP54
Depth 18mm
Diameter N/A
Dimensions (W x H x D) 316 x 336 x 18 mm
For max. number of fans 1
Height 336mm
Material Plastic
Mounting method Snap mounting
Suitable for enclosure building depth 800mm
Suitable for enclosure building width 291mm
Surface finishing Untreated
Width 316mm
With built-in filter true

Reviews

Be the first to submit a review

Trustpilot