Schneider Electric VCF01 kill Switch 20 A 1pc essential safety tool |
06-6659
|
|
Despatched within 4 working days - 22 in stock
|
1+ £56.82
Price per unit Ex VAT
|
Red |
10kA |
|
|
|
|
|
|
|
|
IP65 |
|
20A |
N/A |
|
|
109mm |
|
|
Built-in device fixed built-in technique |
Schneider Electric VCF01GE Kill Switch 690V 11A IP65 1pc |
06-6660
|
|
Despatched within 4 working days - 8 in stock
|
1+ £62.50
Price per unit Ex VAT
|
Red |
10kA |
IP65 |
Red, Yellow |
|
|
Screw terminal |
|
|
|
IP65 |
|
11A |
N/A |
|
|
131mm |
|
|
Complete device in housing |
Schneider Electric XALK178F kill Switch 120V 6A IP66/IP67/IP69/IP69K |
06-6695
|
|
Despatched same day - 2 in stockFurther 58 despatched in 4 working days
|
1+ £49.44
Price per unit Ex VAT
|
|
|
IP66 |
|
40mm |
|
Screw terminal |
Yellow |
|
|
|
|
6A |
4X, 13 |
2 breakers |
|
|
|
|
|
Schneider Electric XALK178FH7 Harmony XB5 kill Switch plastic Housing |
06-6697
|
|
Despatched within 4 working days - 25 in stock
|
1+ £40.57
Price per unit Ex VAT
|
|
|
IP67 |
|
|
|
|
Yellow |
|
|
|
|
|
4X, 13 |
|
|
|
|
|
|
Schneider Electric XALK84W3BG Harmony kill Switch 24V 6A IP66-IP69K |
06-6705
|
|
Despatched within 4 working days - 7 in stock
|
1+ £84.10
| 1+ |
£84.10 |
| 10+ |
£79.77 |
| 100+ |
£78.88 |
Price per unit Ex VAT
|
|
|
IP66 |
White, Red |
|
LED (monochrome) |
Screw terminal |
Yellow |
|
|
|
|
6A |
Other |
|
|
|
Silver alloy |
|
|
Schneider Electric XB4BS8442 Harmony kill Switch 22.5mm red rotary release |
06-6713
|
|
Despatched within 4 working days - 6 in stock
|
1+ £34.21
Price per unit Ex VAT
|
|
|
IP66 |
|
|
|
|
|
Screw connection |
|
|
|
|
Other |
|
|
|
|
40mm |
|
Schneider Electric XB4BS8444 kill Switch round 120V AC 6A IP66/IP69K |
06-6715
|
|
Despatched within 4 working days - 24 in stock
|
1+ £38.73
Price per unit Ex VAT
|
|
|
IP66 |
|
40mm |
|
Screw terminal |
|
Screw connection |
|
|
|
6A |
Other |
2 breakers |
|
|
|
40mm |
|
Schneider Electric XB5AS8444 emergency stop Switch lockable IP66/IP67/IP69K |
06-6725
|
|
Despatched within 4 working days - 20 in stock
|
1+ £37.12
| 1+ |
£37.12 |
| 10+ |
£33.37 |
| 100+ |
£27.88 |
| 500+ |
£22.24 |
Price per unit Ex VAT
|
|
|
IP66 |
|
40mm |
|
Screw terminal |
|
Screw connection |
|
|
|
6A |
Other |
2 breakers |
|
|
|
40mm |
|
Schneider Electric XB6AS8349B kill Switch with rotary release emergency stop |
06-6731
|
|
Despatched within 4 working days - 43 in stock
|
1+ £36.12
Price per unit Ex VAT
|
|
|
IP65 |
|
|
|
|
|
Flat plug-in connection |
|
|
|
|
Other |
|
|
|
|
30mm |
|
Schneider Electric ZB4BS8347 Harmony kill Switch IP69K front ring PVC 1pc |
06-6795
|
|
Back order - 923 availableBack-order availability date - 01/11/2026
|
1+ £33.73
Price per unit Ex VAT
|
|
|
IP66 |
|
30mm |
|
|
|
|
Red/green |
|
Black |
|
Other |
|
Round |
57mm |
|
30mm |
|
Schneider Electric ZB5AS834 Kill Switch Front ring PVC IP66 1pc |
06-6799
|
|
Despatched within 4 working days - 2 in stock
|
1+ £24.57
Price per unit Ex VAT
|
|
|
IP66 |
Black, Red |
30mm |
|
|
|
|
Red |
|
Black |
|
Other |
|
Round |
|
|
30mm |
|
Schneider Electric ZB5AT844 kill Switch plastic 22mm diameter 1pc |
06-6809
|
|
Back order - 48 availableBack-order availability date - 01/11/2026
|
1+ £26.63
Price per unit Ex VAT
|
|
|
IP66 |
|
|
|
|
|
|
Red |
|
Black |
|
Other |
|
Round |
|
|
30mm |
|