Schneider Electric XB4BS8444 kill Switch round 120V AC 6A IP66/IP69K

Image Representative of Range

Schneider Electric XB4BS8444 kill Switch round 120V AC 6A IP66/IP69K

MPN
XB4BS8444
EAN-13
3389110959000
Order Code
06-6715
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £38.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Schneider Electric XB4BS8444 kill switch features a steel front ring and a round design with a reset function, designed to handle 120 V AC and 6 A through 2 breakers. It boasts high durability with IP66, IP67, IP69, and IP69K protection ratings. This emergency cut-off switch is ideal for industrial applications requiring reliable power-off capabilities.
Type Kill switch
IP Rating IP66
Button Diameter 40mm
Connection Screw terminal
Connection type auxiliary circuit Screw connection
Contact Configuration 2 breakers
Current Rating 6A
Degree of protection (NEMA) Other
Diameter cap 40mm
Dimensions (L x W x H) 82 x 40 x 47 mm
Durability 300000 cycles
Factory colour Red
Height 47mm
Hole Diameter 22.5mm
Length 82mm
Lighting Type None
Maximum Temperature +70°C
Min. temperature -40°C
Mounting method Built-in
Nominal Voltage 120V
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Print motif None
Recess Diameter 22mm
Supply voltage lamp N/A
Unlocking mechanism Turn
Unlocking method Turn-release
Width 40mm
With lighting false

Reviews

Be the first to submit a review

Trustpilot