Schneider Electric ZB5AT844 kill Switch plastic 22mm diameter 1pc

MPN
ZB5AT844
EAN-13
3389119048057
Order Code
06-6809
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 01/11/2026

The Schneider Electric ZB5AT844 is an emergency power-off switch designed for reliable power cutoff in critical applications. Its main features include robust construction and intuitive operation, ensuring safety in industrial or commercial environments. Typically used in machinery and equipment setups, this kill switch helps prevent accidents during emergencies.
Type Kill switch
IP Rating IP66
Colour button Red
Colour front ring Black
Construction type lens Round
Degree of protection (NEMA) Other
Diameter cap 30mm
Height opening N/A
Hole Diameter 22.5mm
Material front ring Plastic
Spring-return false
Suitable for emergency stop true
Suitable for lighting false
Supply voltage lamp N/A
Switching function latching true
Type of button High
Unlocking method Pull-release
Width opening N/A
With front ring true
With lighting false

Reviews

Be the first to submit a review

Trustpilot