Schneider Electric XB4BS8442 Harmony kill Switch 22.5mm red rotary release

MPN
XB4BS8442
EAN-13
3606480625053
Order Code
06-6713
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £34.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Schneider Electric's XB4BS8442 Kill switch is designed for emergency power off applications. Featuring robust construction, it ensures reliable performance when quick power disconnection is necessary. Commonly used in industrial settings, this switch enhances safety by providing a fast emergency cut-off mechanism.
Type Kill switch
IP Rating IP66
Connection type auxiliary circuit Screw connection
Degree of protection (NEMA) Other
Diameter cap 40mm
Hole Diameter 22.5mm
Mounting method Built-in
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 0
Supply voltage lamp N/A
Unlocking method Turn-release
With lighting false

Reviews

Be the first to submit a review

Trustpilot