Schneider Electric XALK178F kill Switch 120V 6A IP66/IP67/IP69/IP69K

Image Representative of Range

Schneider Electric XALK178F kill Switch 120V 6A IP66/IP67/IP69/IP69K

MPN
XALK178F
EAN-13
3389110113648
Order Code
06-6695
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £49.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 58 despatched in 4 working days

The Schneider Electric XALK178F is an emergency kill switch that includes two breakers and operates at 120 V AC and 6 A. It features a robust enclosure rated IP66, IP67, IP69, and IP69K, ensuring high resistance to dust and water. This switch is ideal for machinery and equipment where immediate power disconnection is crucial for safety.
IP Rating IP66
Type Kill switch
Button Diameter 40mm
Colour housing cover Yellow
Connection Screw terminal
Contact Configuration 2 breakers
Current Rating 6A
Degree of protection (NEMA) 4X, 13
Durability 300000 cycles
Factory colour Red
Housing colour Grey
Housing Material Plastic
Lighting Type None
Maximum Temperature +70°C
Min. temperature -40°C
Misc Attribute 1 With mushroom pushbutton, with rotary release
Nominal Voltage 120V
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Number of indicator lights 0
Number of key switches 0
Number of mushroom-shaped push-buttons 1
Number of push buttons 0
Number of selector switches 0
Power Consumption N/A
Print motif None
Rated control supply voltage AC 50 Hz 120 - 600V
Rated control supply voltage AC 60 Hz 120 - 600V
Rated control supply voltage DC 125 - 600V
Recess Diameter 22mm
Suitable for emergency stop true
Switch/button features + enclosure
Unlocking mechanism Turn
Weight 194g

Reviews

Be the first to submit a review

Trustpilot