Schneider Electric XB5AS8444 emergency stop Switch lockable IP66/IP67/IP69K

MPN
XB5AS8444
EAN-13
3389110368666
Order Code
06-6725
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £37.12
10+ £33.37
100+ £27.88
500+ £22.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Schneider Electric XB5AS8444 kill switch features a robust steel front ring and is lockable, operating at 120 V AC with a 6 A capacity. It is designed for emergency power-off applications and fits into a round configuration with a reset function. The switch boasts high protection ratings of IP66, IP67, IP69, and IP69K, making it suitable for demanding environments where reliable emergency cutoff is essential.
Type Kill switch
IP Rating IP66
Button Diameter 40mm
Connection Screw terminal
Connection type auxiliary circuit Screw connection
Contact Configuration 2 breakers
Current Rating 6A
Degree of protection (NEMA) Other
Diameter cap 40mm
Durability 300000 cycles
Factory colour Red
Hole Diameter 22.5mm
Lighting Type None
Maximum Temperature +70°C
Min. temperature -40°C
Mounting method Built-in
Nominal Voltage 120V
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Print motif None
Recess Diameter 22mm
Supply voltage lamp N/A
Unlocking mechanism Turn
Unlocking method Turn-release
Width 40mm
With lighting false

Reviews

Be the first to submit a review

Trustpilot