Schneider Electric ZB4BS8347 Harmony kill Switch IP69K front ring PVC 1pc

Image Representative of Range

Schneider Electric ZB4BS8347 Harmony kill Switch IP69K front ring PVC 1pc

MPN
ZB4BS8347
EAN-13
3389110856545
Order Code
06-6795
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £33.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 923 availableBack-order availability date - 01/11/2026

Schneider Electric manufactures the ZB4BS8347 kill switch, featuring a front ring made of PVC. This switch is rated IP69K, ensuring high resistance to dust and high-pressure water. It's typically used for emergency power-off applications in industrial settings.
Type Kill switch
IP Rating IP66
Button Diameter 30mm
Colour button Red/green
Colour front ring Black
Construction type lens Round
Degree of protection (NEMA) Other
Depth 57mm
Diameter cap 30mm
Dimensions (W x H x D) 30 x 30 x 57 mm
Factory colour Red
Height 30mm
Height opening N/A
Hole Diameter 22.5mm
Lighting Type None
Material front ring Metal
Maximum Temperature +70°C
Min. temperature -40°C
Print motif None
Recess Diameter 22mm
Spring-return false
Suitable for emergency stop true
Suitable for lighting false
Supply voltage lamp N/A
Switch/button features Front ring (PVC)
Switching function latching true
Type of button High
Unlocking mechanism Turn
Unlocking method Turn-release
Width 30mm
Width opening N/A
With front ring true
With lighting false

Reviews

Be the first to submit a review

Trustpilot