Schneider Electric VCF01GE Kill Switch 690V 11A IP65 1pc

Image Representative of Range

Schneider Electric VCF01GE Kill Switch 690V 11A IP65 1pc

MPN
VCF01GE
EAN-13
3389110194067
Order Code
06-6660
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £62.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Schneider Electric VCF01GE kill switch is designed for emergency power cut-off with a rating of 690 V and 11 A. It features an IP65 protection rating, making it suitable for industrial environments. This switch is typically used to ensure safety by providing a quick power-off option in case of emergencies.
Colour Red, Yellow
Colour control element Red
Conditioned rated short-circuit current Iq 10kA
Connection Screw terminal
Current Rating 11A
Degree of protection (IP), front side IP65
Degree of protection (NEMA) N/A
Depth 131mm
Device construction Complete device in housing
Dimensions (L x W x H) 131 x 90 x 146 mm
Durability 100000 cycles
Functions Mechanical lock
Height 146mm
Interlockable true
IP Rating IP65
Length 131mm
Max. rated operation voltage Ue AC 690V
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute 1 Lockable
Motor drive integrated false
Motor drive optional false
Nominal Voltage 690V
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Poles 3
Number of switches 1
Rated operating voltage 690 - 690V
Rated operation power at AC-23, 400 V 5.5kW
Rated operation power at AC-3, 400 V 4kW
Rated permanent current at AC-21, 400 V 16A
Rated permanent current at AC-23, 400 V 11A
Rated permanent current Iu 16A
Rated short-time withstand current lcw 0.3kA
Suitable for distribution board installation false
Suitable for floor mounting false
Suitable for front mounting 4-hole true
Suitable for front mounting centre false
Suitable for intermediate mounting false
Switching power at 400 V 9kW
Type Kill switch
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation true
Version as main switch true
Version as maintenance-/service switch false
Version as reversing switch false
Version as safety switch false
Voltage release optional false
Weight 0.5kg
Width 90mm
Width in number of modular spacings N/A
With pre-assembled cabling false

Reviews

Be the first to submit a review

Trustpilot