Schneider Electric ZB5AS834 Kill Switch Front ring PVC IP66 1pc

Image Representative of Range

Schneider Electric ZB5AS834 Kill Switch Front ring PVC IP66 1pc

MPN
ZB5AS834
EAN-13
3389110906912
Order Code
06-6799
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £24.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Schneider Electric's ZB5AS834 is a kill switch featuring a front PVC ring with an IP66 rating, ensuring robust protection against dust and water. It's typically used for emergency power-off situations to enhance safety in various industrial applications. The single-piece unit is designed for durability and reliable performance under demanding conditions.
Type Kill switch
IP Rating IP66
Button Diameter 30mm
Colour Black, Red
Colour button Red
Colour front ring Black
Construction type lens Round
Degree of protection (NEMA) Other
Diameter cap 30mm
Functions latch
Height opening N/A
Hole Diameter 22.5mm
Lighting Type None
Material front ring Plastic
Recess Diameter 22.5mm
Spring-return false
Suitable for emergency stop true
Suitable for lighting false
Supply voltage lamp N/A
Switch/button features Front ring (PVC)
Switching function latching true
Type of button High
Unlocking mechanism Turn
Unlocking method Turn-release
Width opening N/A
With front ring true
With lighting false

Reviews

Be the first to submit a review

Trustpilot