Schneider Electric XB6AS8349B kill Switch with rotary release emergency stop

MPN
XB6AS8349B
EAN-13
3389110071542
Order Code
06-6731
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £36.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Schneider Electric XB6AS8349B is an emergency power off kill switch designed for rapid power disconnection. It features a robust construction suitable for industrial environments. Typical applications include ensuring safety during maintenance or in emergency situations.
Type Kill switch
IP Rating IP65
Connection type auxiliary circuit Flat plug-in connection
Degree of protection (NEMA) Other
Diameter cap 30mm
Hole Diameter 16.2mm
Mounting method Built-in
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 1
Supply voltage lamp N/A
Unlocking method Turn-release
With lighting false

Reviews

Be the first to submit a review

Trustpilot