Schneider Electric VCF01 kill Switch 20 A 1pc essential safety tool

Image Representative of Range

Schneider Electric VCF01 kill Switch 20 A 1pc essential safety tool

MPN
VCF01
EAN-13
3389110448924
Order Code
06-6659
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £56.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Schneider Electric VCF01 is a kill switch designed for emergency power off situations, rated at 20 A. It provides a reliable means to quickly cut off power, ensuring safety during critical scenarios. This device is typically used in industrial and commercial settings where immediate disconnection of power is necessary for safety.
Colour control element Red
Conditioned rated short-circuit current Iq 10kA
Current Rating 20A
Degree of protection (IP), front side IP65
Degree of protection (NEMA) N/A
Depth 109mm
Device construction Built-in device fixed built-in technique
Height 74mm
Interlockable true
Max. rated operation voltage Ue AC 690V
Motor drive integrated false
Motor drive optional false
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 3
Number of Poles 3
Number of switches 1
Rated operating voltage 690 - 690V
Rated operation power at AC-23, 400 V 5.5kW
Rated operation power at AC-3, 400 V 4kW
Rated permanent current at AC-21, 400 V 20A
Rated permanent current at AC-23, 400 V 11A
Rated permanent current Iu 20A
Rated short-time withstand current lcw 0.3kA
Suitable for distribution board installation true
Suitable for floor mounting false
Suitable for front mounting 4-hole true
Suitable for front mounting centre false
Suitable for intermediate mounting false
Switching power at 400 V 11kW
Type Kill switch
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation true
Version as main switch true
Version as maintenance-/service switch false
Version as reversing switch false
Version as safety switch false
Voltage release optional false
Width 60mm
Width in number of modular spacings N/A
With pre-assembled cabling false

Reviews

Be the first to submit a review

Trustpilot