Roline 11.02.8708 USB cable Black 0.80 m USB-A plug to Mini-A plug Shielded |
17-5254
|
|
Despatched within 4 working days - 9 in stock
|
2+ £3.12
Price per unit Ex VAT
|
0.80m |
USB A |
Black |
|
Shielded |
|
straight |
|
480 MBit/s |
|
|
|
USB 2.0 |
USB 2.0 |
USB cable |
Roline 11.02.8719 USB cable USB 2.0 USB-A to Mini-A 1.80m Black Shielded |
17-5255
|
|
Despatched within 4 working days - 8 in stock
|
1+ £6.91
Price per unit Ex VAT
|
1.80m |
USB 2.0 A |
Black |
|
Shielded |
|
straight |
|
480 MBit/s |
|
|
|
USB 2.0 |
USB 2.0 |
USB cable |
Roline 11.02.8803 USB 2.0 Cable 3m Black Gold Plated Double Shielding |
17-5256
|
|
Despatched within 4 working days - 13 in stock
|
1+ £13.22
Price per unit Ex VAT
|
3.00m |
|
Multicolour |
|
Shielded |
|
straight |
|
480 MBit/s |
|
|
|
USB 2.0 |
USB 2.0 |
USB cable |
Roline 11.02.8805 USB 2.0 cable USB-A to USB-B 4.5 m Black gold shielding |
17-5257
|
|
Despatched within 4 working days - 7 in stock
|
1+ £12.64
Price per unit Ex VAT
|
4.50m |
USB 2.0 A |
Multicolour |
USB B |
Shielded |
|
straight |
|
480 MBit/s |
|
|
|
USB 2.0 |
USB 2.0 |
USB cable |
Roline 11.02.8908 USB cable USB 2.0 USB-A plug 0.80 m Black Shielded |
17-5259
|
|
Available to back orderBack order, lead time 10 days
|
2+ £3.02
Price per unit Ex VAT
|
0.80m |
USB 2.0 A |
Black |
|
Shielded |
|
straight |
|
480 MBit/s |
|
|
|
USB 2.0 |
USB 2.0 |
USB cable |
Roline 11.02.9031 USB Cable USB 3.2 USB-C plug USB-A socket 0.15 m Black |
17-5262
|
|
Despatched within 4 working days - 45 in stock
|
1+ £6.86
Price per unit Ex VAT
|
0.15m |
USB 3.2 C |
Black |
USB-A female |
|
|
straight |
|
5 GBit/s |
|
|
|
USB 2.0 |
USB 2.0 |
USB cable |
Roline 11.02.9060 USB cable USB-A to USB-C Black Gold Shielded 0.80 m |
17-5263
|
|
Despatched within 4 working days - 7 in stock
|
1+ £6.83
Price per unit Ex VAT
|
0.80m |
USB A |
Multicolour |
USB C male |
Shielded |
|
angled on one side |
|
480 MBit/s |
|
|
|
USB 2.0 |
USB 2.0 |
USB cable |
Roline 11.02.9062 USB cable USB 2.0 USB-A to USB-C black 3m gold shielded |
17-5264
|
|
Despatched within 4 working days - 18 in stock
|
1+ £9.52
Price per unit Ex VAT
|
3.00m |
USB 2.0 A |
Multicolour |
USB C male |
Shielded |
|
angled on one side |
|
480 MBit/s |
|
|
|
USB 2.0 |
USB 2.0 |
USB cable |
Roline 12.04.1089 USB cable USB 2.0 USB-A plug to socket 5m Black Amplified |
17-5292
|
|
Despatched within 4 working days - 13 in stock
|
1+ £17.06
Price per unit Ex VAT
|
5.00m |
USB 2.0 A |
Black |
|
Battery / signal amplifier combo |
Round |
straight |
PC |
480 MBit/s |
Unidirectional (A→B) |
USB 2.0 connector A |
USB 2.0 port A |
USB 2.0 |
USB 2.0 |
USB cable |
Roline 8336-02-11 USB cable USB 2.0 USB-C USB-B Black Shielded 1.80m |
17-5317
|
|
Despatched within 4 working days - 35 in stock
|
2+ £3.43
Price per unit Ex VAT
|
1.80m |
USB-C |
Black |
USB 2.0 B male |
Shielded |
Round |
straight |
|
480 MBit/s |
|
|
|
USB 2.0 |
USB 2.0 |
USB cable |