Roline 11.02.8908 USB cable USB 2.0 USB-A plug 0.80 m Black Shielded

MPN
11.02.8908
Brand
Roline
EAN-13
7611990176991
Order Code
17-5259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Roline presents the 11.02.8908, a high-quality USB cable engineered for reliable performance in a variety of professional applications. This USB 2.0 cable features a USB-A plug on one end, ensuring compatibility with a wide range of devices, and measures 0.80 metres in length, making it ideal for desktop and workstation setups where proximity of connected devices is moderate. The cable is black and shielded, providing essential protection against electromagnetic interference and maintaining signal integrity across its length. Commonly used in engineering environments, this cable is suited for connecting peripheral devices such as printers, external hard drives, and other USB-enabled components, where stable, high-speed data transfer is required. The Roline 11.02.8908 USB cable is a dependable choice for technical setups demanding robustness and consistency in connectivity.
Cable Length 0.80m
Connector 1 USB 2.0 A
Colour Black
Type USB 2.0
Cable features Shielded
Cable Type USB 2.0
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot