Roline 11.02.8708 USB cable Black 0.80 m USB-A plug to Mini-A plug Shielded

MPN
11.02.8708
Brand
Roline
EAN-13
7611990196661
Order Code
17-5254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Roline 11.02.8708 is a USB cable designed to connect devices with a USB-A plug to those with a Mini-A plug. This cable measures 0.80 metres and is finished in black, providing a compact and unobtrusive connection for a range of electronic devices. Shielded to reduce interference, it ensures reliable data transfer and power delivery, often crucial in technical applications. As a USB 2.0 assembly, it supports efficient data transfer rates, making it suitable for connecting peripheral devices such as digital cameras, GPS units, and older mobile phones to computers or chargers. This cable is particularly useful in environments where robust and consistent connectivity is essential, such as in laboratories or development settings.
Cable Length 0.80m
Connector 1 USB A
Colour Black
Type USB 2.0
Cable features Shielded
Cable Type USB 2.0
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot