Roline 11.02.8805 USB 2.0 cable USB-A to USB-B 4.5 m Black gold shielding

MPN
11.02.8805
Brand
Roline
EAN-13
7611990194537
Order Code
17-5257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Roline 11.02.8805 is a high-quality USB 2.0 cable designed to connect devices equipped with USB-A and USB-B ports. This cable, measuring 4.5 metres in length, offers ample reach for various connectivity needs within both professional and home setups. Its robust design features gold double shielding, which provides superior resistance to electromagnetic interference, ensuring reliable data transmission. The gold-plated connectors enhance conductivity and minimise signal loss, making this cable suitable for engineering applications requiring consistent and efficient data transfer, such as connecting printers and external hard drives to computers or servers. Its durable construction and reliable performance make the Roline 11.02.8805 an essential component for maintaining effective communication between peripheral devices.
Cable Length 4.50m
Connector 1 USB 2.0 A
Connector 2 USB B
Colour Multicolour
Type USB 2.0
Cable features Shielded
Cable Type USB 2.0
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot