Roline 11.02.9031 USB Cable USB 3.2 USB-C plug USB-A socket 0.15 m Black

MPN
11.02.9031
Brand
Roline
EAN-13
7611990131006
Order Code
17-5262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Roline 11.02.9031 USB cable is designed to facilitate high-speed data transfer and connectivity within compact spaces, measuring 0.15 metres in length. The cable adheres to the USB 3.2 Gen 1 standard, commonly recognised as USB 3.0 or USB 3.1 Gen 1, which provides data transfer rates up to 5 Gbps. It features a USB-C plug and a USB-A socket, allowing for seamless integration with a variety of contemporary electronic devices, particularly those that require efficient data transfer between newer USB-C ports and legacy USB-A interfaces. The cable's compact form factor and durable black exterior make it well-suited for use in both industrial and consumer applications where short-distance connections are required, such as connecting peripheral devices to computers, or interfacing between smartphones and laptops within confined workspaces. Roline's commitment to high-quality materials ensures reliability and longevity even under frequent use.
Cable Length 0.15m
Connector 1 USB 3.2 C
Connector 2 USB-A female
Colour Black
Type USB 2.0
Cable Type USB 2.0
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 5 GBit/s

Reviews

Be the first to submit a review

Trustpilot