Roline 11.02.9062 USB cable USB 2.0 USB-A to USB-C black 3m gold shielded

MPN
11.02.9062
Brand
Roline
EAN-13
7630049615762
Order Code
17-5264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Roline 11.02.9062 is a high-quality USB cable assembly designed to facilitate data transfer and charging between devices with USB-A and USB-C interfaces. The cable supports USB 2.0 data transmission, ensuring compatibility with a wide range of devices and providing reliable performance over a maximum length of 3 metres. Its black design is complemented by gold shielding, which enhances electromagnetic interference protection and improves signal integrity. This USB cable is optimal for engineering applications requiring robust connectivity solutions, such as connecting legacy USB-A devices to modern USB-C ports in data centres, laboratories, or during equipment testing. Its durable construction makes it suitable for professional environments where cable longevity and consistent performance are essential.
Cable Length 3.00m
Connector 1 USB 2.0 A
Connector 2 USB C male
Colour Multicolour
Type USB 2.0
Cable features Shielded
Cable Type USB 2.0
Connector Version angled on one side
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot