Roline 11.02.9060 USB cable USB-A to USB-C Black Gold Shielded 0.80 m

MPN
11.02.9060
Brand
Roline
EAN-13
7630049615748
Order Code
17-5263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £7.21 £6.82
10+ £6.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Roline 11.02.9060 is a high-quality USB cable designed to connect devices equipped with USB-A and USB-C® ports. This robust cable measures 0.80 metres in length and features a black exterior complemented by gold shielding, which enhances signal integrity and reduces electromagnetic interference. The cable adheres to USB 2.0 standards, providing reliable data transfer and power delivery for various electronic and computing applications. It is particularly suitable for use in environments where stable and noise-free connections are critical, such as engineering workstations, laboratory setups, and professional audio-visual installations. The Roline USB-A to USB-C® cable is an essential component for engineers requiring dependable connections between legacy USB-A interfaced equipment and more modern devices utilising USB-C® technology.
Cable Length 0.80m
Connector 1 USB A
Connector 2 USB C male
Colour Multicolour
Type USB 2.0
Cable features Shielded
Cable Type USB 2.0
Connector Version angled on one side
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot