Roline 11.02.8803 USB 2.0 Cable 3m Black Gold Plated Double Shielding

MPN
11.02.8803
Brand
Roline
EAN-13
7611990194520
Order Code
17-5256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Roline 11.02.8803 is a high-quality USB 2.0 cable assembly designed to facilitate robust and efficient data transmission over a 3-metre distance. The cable incorporates a USB-A plug on one end and a USB-B plug on the other, offering compatibility with a wide range of devices such as printers, external hard drives, and other peripherals that utilise standard USB connectivity. Engineered with double shielding and gold-plated connectors, this cable ensures reduced electromagnetic interference and enhanced signal integrity, which is critical in environments with high levels of electromagnetic noise. Such features make it particularly suitable for industrial settings, office networks, and personal computing applications where data integrity and connection reliability are prioritised. Its black exterior further provides a professional appearance, making it an optimal choice for various technical setups.
Cable Length 3.00m
Colour Multicolour
Type USB 2.0
Cable features Shielded
Cable Type USB 2.0
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot