Roline 12.04.1089 USB cable USB 2.0 USB-A plug to socket 5m Black Amplified

MPN
12.04.1089
Brand
Roline
EAN-13
7611990179916
Order Code
17-5292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Roline 12.04.1089 is a USB 2.0 cable featuring a USB-A plug to USB-A socket design, measuring 5 metres in length and presented in a black finish. This amplified cable is specifically engineered to provide efficient signal transmission over extended distances, incorporating a battery/signal amplifier combo to maintain signal integrity and minimise data loss. It is suitable for engineering applications requiring reliable connectivity for peripheral devices, such as connecting external hard drives, printers, and other USB-equipped components to computers or hubs over longer spans where standard cables may suffer from signal degradation. The cable conforms to the USB 2.0 standard, ensuring compatibility with a wide range of devices while offering the robustness necessary for technical environments.
Cable Length 5.00m
Connector 1 USB 2.0 A
Colour Black
Type USB 2.0
Cable Design Round
Cable features Battery / signal amplifier combo
Cable Type USB 2.0
Cable Use PC
Connector Version straight
Product Type USB cable
Signal flow Unidirectional (A→B)
Transfer Rate (max.) 480 MBit/s
Type A USB 2.0 connector A
Type B USB 2.0 port A

Reviews

Be the first to submit a review

Trustpilot