Roline 8336-02-11 USB cable USB 2.0 USB-C USB-B Black Shielded 1.80m

MPN
8336-02-11
Brand
Roline
EAN-13
7630049627581
Order Code
17-5317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Roline 8336-02-11 is a USB 2.0 cable designed with a USB-C plug on one end and a USB-B plug on the other, providing a versatile connection between modern devices with USB-C ports and older peripherals with USB-B ports. This 1.80 metre black cable features shielding to reduce electromagnetic interference, ensuring reliable data transfer and enhanced performance in environments prone to electronic noise. The cable is suited for various engineering applications, including connecting printers, scanners, and external hard drives in laboratory, industrial, or office settings where compatibility between different generations of USB interfaces is required. With its robust construction and attention to compatibility, the Roline 8336-02-11 is an essential component in efficiently linking disparate technological systems.
Cable Length 1.80m
Connector 1 USB-C
Connector 2 USB 2.0 B male
Colour Black
Type USB 2.0
Cable Design Round
Cable features Shielded
Cable Type USB 2.0
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot