Roline 11.02.8719 USB cable USB 2.0 USB-A to Mini-A 1.80m Black Shielded

MPN
11.02.8719
Brand
Roline
EAN-13
7611990182404
Order Code
17-5255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Roline 11.02.8719 offers a robust USB cable specifically designed for reliable data transmission and connectivity. This USB 2.0 cable features a USB-A plug to USB Mini-A plug configuration, extending 1.80 metres in length and finished in a classic black. It is meticulously shielded to prevent electromagnetic interference, ensuring consistent performance across various applications. Ideal for connecting peripheral devices such as cameras and older mobile devices to computers or chargers, it suits environments where secure and stable connections are critical. The cable's durable construction and precision ensure it meets the rigorous demands of engineering tasks requiring dependable connectivity solutions.
Cable Length 1.80m
Connector 1 USB 2.0 A
Colour Black
Type USB 2.0
Cable features Shielded
Cable Type USB 2.0
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot