Rhodius 200184 RS2 Grinding Disc 115mm Steel Bore 22.23mm 1 piece Versatile |
10-4609
|
|
Despatched within 4 working days - 27 in stock
|
2+ £3.24
Price per unit Ex VAT
|
115mm |
Steel |
1 |
13300 U/min |
Grinding Disc |
22.23mm |
7mm |
Rhodius 200213 RS2 Grinding Disc Dia 125mm Bore 22.23mm Steel 1 piece |
10-4610
|
|
Despatched within 4 working days - 63 in stock
|
2+ £3.02
Price per unit Ex VAT
|
125mm |
Steel |
1 |
12250 U/min |
Grinding Disc |
22.23mm |
7mm |
Rhodius 200253 RS2 Grinding Disc 180mm Versatile Roughing Wheel Steel |
10-4611
|
|
Despatched within 4 working days - 25 in stock
|
1+ £4.44
Price per unit Ex VAT
|
180mm |
Steel |
|
8500 U/min |
Grinding Disc |
22.23mm |
7mm |
Rhodius 200274 RS2 Grinding Disc 230mm 22.23mm Steel High Performance |
10-4612
|
|
Despatched within 4 working days - 8 in stock
|
1+ £6.77
Price per unit Ex VAT
|
230mm |
Steel |
|
6650 U/min |
Grinding Disc |
22.23mm |
7mm |
Rhodius 200357 RS24 Grinding Disc 125mm Non-Ferrous Metal Efficient |
10-4613
|
|
Despatched within 4 working days - 32 in stock
|
1+ £4.37
Price per unit Ex VAT
|
125mm |
Non-ferrous metal |
|
12250 U/min |
Grinding Disc |
22.23mm |
7mm |
Rhodius 210611 RS580 SPEED Grinding Disc 125 mm for Stainless Steel |
10-4664
|
|
Despatched within 4 working days - 30 in stock
|
1+ £7.95
Price per unit Ex VAT
|
125mm |
|
|
12250 U/min |
Grinding Disc |
22.23mm |
7mm |
Rhodius 210656 RS580 Grinding Disc 115mm for Stainless and Steel |
10-4673
|
|
Despatched within 4 working days - 16 in stock
|
1+ £6.22
Price per unit Ex VAT
|
115mm |
|
|
13300 U/min |
Grinding Disc |
22.23mm |
7mm |
Rhodius 210749 KSM Grinding Disc 115mm x 22.23mm Steel for Professionals |
10-4683
|
|
Despatched within 4 working days - 5 in stock
|
2+ £2.68
Price per unit Ex VAT
|
115mm |
Steel |
|
13300 U/min |
Grinding Disc |
22.23mm |
7mm |
Rhodius 210751 RS28 Grinding Disc 115mm Bore 22.23mm Stainless Steel |
10-4684
|
|
|
2+ £3.45
Price per unit Ex VAT
|
115mm |
|
|
13300 U/min |
Grinding Disc |
22.23mm |
7mm |
Rhodius 210752 RS28 Grinding Disc 125mm Steel/Stainless Bore 22.23mm |
10-4685
|
|
|
2+ £3.59
Price per unit Ex VAT
|
125mm |
|
|
12250 U/min |
Grinding Disc |
22.23mm |
7mm |