Rhodius 200253 RS2 Grinding Disc 180mm Versatile Roughing Wheel Steel

MPN
200253
Brand
Rhodius
EAN-13
4011890001462
Order Code
10-4611
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.44
10+ £4.19
50+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Rhodius 200253 RS2 is a grinding disc with an off-set design, measuring 180 mm in diameter with a 22.23 mm bore diameter. Manufactured by Rhodius, this steel disc is ideal for heavy-duty grinding tasks. It is commonly used in metalworking applications for efficient material removal.
Type Grinding Disc
Diameter 180mm
Bore Size 22.23mm
Material Suitability Steel
Rotational speed (max.) 8500 U/min
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot