Rhodius 200184 RS2 Grinding Disc 115mm Steel Bore 22.23mm 1 piece Versatile

MPN
200184
Brand
Rhodius
EAN-13
4011890001127
Order Code
10-4609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Rhodius RS2 Grinding Disc features a diameter of 115 mm and a bore diameter of 22.23 mm, specifically designed for efficient cutting and grinding applications. Manufactured by Rhodius, this off-set grinding disc is constructed from durable steel, ensuring reliability and performance. Suitable for use with angle grinders, it is ideal for metalworking and surface preparation tasks.
Type Grinding Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 13300 U/min
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot