Rhodius 200274 RS2 Grinding Disc 230mm 22.23mm Steel High Performance

MPN
200274
Brand
Rhodius
EAN-13
4011890001578
Order Code
10-4612
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Rhodius 200274 grinding disc is designed for effective material removal on steel, featuring a diameter of 230 mm and a bore diameter of 22.23 mm. This off-set disc is ideal for heavy-duty grinding tasks and provides durability and precision. Typically used in metal fabrication and construction, it offers reliable performance and long-lasting efficiency.
Type Grinding Disc
Diameter 230mm
Bore Size 22.23mm
Material Suitability Steel
Rotational speed (max.) 6650 U/min
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot