Rhodius 210749 KSM Grinding Disc 115mm x 22.23mm Steel for Professionals

MPN
210749
Brand
Rhodius
EAN-13
4011890110188
Order Code
10-4683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.68
10+ £2.51
50+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Rhodius grinding disc (off-set) is manufactured by Rhodius and has a diameter of 115 mm with a bore diameter of 22.23 mm. Designed for steel, this durable disc offers excellent grinding performance. It is typically used in metalworking for smoothing and shaping steel surfaces.
Type Grinding Disc
Diameter 115mm
Bore Size 22.23mm
Material Suitability Steel
Rotational speed (max.) 13300 U/min
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot