Rhodius 200357 RS24 Grinding Disc 125mm Non-Ferrous Metal Efficient

MPN
200357
Brand
Rhodius
EAN-13
4011890001967
Order Code
10-4613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Rhodius 200357 RS24 grinding disc, with a diameter of 125 mm and bore diameter of 22.23 mm, is ideal for non-ferrous metal applications. Manufactured by Rhodius, this offset grinding disc ensures efficient material removal. It is commonly used for tasks such as smoothing and shaping non-ferrous metal surfaces.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Material Suitability Non-ferrous metal
Rotational speed (max.) 12250 U/min
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot