Christmas Opening Hours and Delivery Dates here

Rhodius 210752 RS28 Grinding Disc 125mm Steel/Stainless Bore 22.23mm

Order Code:

10-4685

Brand: Rhodius MPN: 210752 EAN-13: 4011890110249
  • Country of Origin: Germany
  • View All

Discontinued


The Rhodius 210752 RS28 grinding disc features a 125 mm diameter with a 22.23 mm bore, ideal for stainless steel and steel applications. Manufactured by Rhodius, this off-set disc is designed for efficient and precise grinding tasks. It is commonly used in metalworking for material removal and surface preparation.
Type Grinding disc (off-set)
Diameter 125mm
Thickness 7mm
Bore Ø 22.23mm
Rotational speed (max.) 12250 U/min

Trustpilot