Rhodius 210611 RS580 SPEED Grinding Disc 125 mm for Stainless Steel

MPN
210611
Brand
Rhodius
EAN-13
4011890101414
Order Code
10-4664
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Rhodius 210611 RS580 SPEED grinding disc features a 125 mm diameter with a 22.23 mm bore size, designed for speed and efficiency. Ideal for both stainless steel and steel applications, it is offset for enhanced performance. Manufactured by Rhodius, it ensures precision and durability for metal grinding tasks.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Rotational speed (max.) 12250 U/min
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot