Rhodius 210656 RS580 Grinding Disc 115mm for Stainless and Steel

MPN
210656
Brand
Rhodius
EAN-13
4011890101889
Order Code
10-4673
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Rhodius 210656 RS580 SPEED is an off-set grinding disc with a diameter of 115 mm and a bore diameter of 22.23 mm. It is designed for efficient grinding of stainless steel and steel materials. Typical applications include surface finishing and material removal in metal fabrication projects.
Type Grinding Disc
Diameter 115mm
Bore Size 22.23mm
Rotational speed (max.) 13300 U/min
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot