Rhodius 200213 RS2 Grinding Disc Dia 125mm Bore 22.23mm Steel 1 piece

MPN
200213
Brand
Rhodius
EAN-13
4011890001264
Order Code
10-4610
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Rhodius manufactures the RS2 grinding disc with a diameter of 125 mm and a bore diameter of 22.23 mm, designed for efficient steel grinding. This robust off-set disc is ideal for metalworking applications. The product's strong design supports precision and durability in various industrial settings.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 12250 U/min
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot