Christmas Opening Hours and Delivery Dates here

Rhodius 210751 RS28 Grinding Disc 115mm Bore 22.23mm Stainless Steel

Order Code:

10-4684

Brand: Rhodius MPN: 210751 EAN-13: 4011890110225
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 available to back orderBack-order availability date - 11/01/2026

Rhodius manufactures the RS28 grinding disc, designed with an off-set for enhanced performance. It features a 115 mm diameter and a 22.23 mm bore diameter, suitable for stainless steel and general steel applications. This durable disc is ideal for efficient material removal and surface preparation.
Type Grinding disc (off-set)
Diameter 115mm
Thickness 7mm
Bore Ø 22.23mm
Rotational speed (max.) 13300 U/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot