Renkforce RF-4491748 Fibreglass FO Cable Aqua blue 1.00 m Multimode OM3 |
17-4089
|
|
Despatched within 4 working days - 414 in stock
|
1+ £4.49
Price per unit Ex VAT
|
1.00m |
Aqua blue |
|
|
FO |
Multimode OM3 |
Yes |
LC plug |
Fibreglass |
LC plug |
Round |
FO |
straight |
1 |
50/125 µ |
Duplex |
1 |
1 |
FO Cable |
LC plug |
Renkforce RF-4738838 Fibreglass FO Cable Purple red 2.00 m LC-LC Multimode |
17-4451
|
|
Despatched within 4 working days - 327 in stock
|
1+ £4.71
Price per unit Ex VAT
|
2.00m |
Purple red |
0.38dB |
Halogen-free |
|
Multimode OM4 |
Yes / Yes |
LC plug |
Fibreglass |
LC plug |
Round |
FO |
straight |
1 |
50/125 µ |
Duplex |
1 |
1 |
FO Cable |
LC plug |
Renkforce RF-4755212 Fibre Optic Cable Turquoise Fibreglass 1.00 m LC-SC |
17-4462
|
|
Despatched within 4 working days - 152 in stock
|
1+ £4.32
Price per unit Ex VAT
|
1.00m |
Turquoise |
0.3dB |
Halogen-free |
FO |
Multimode OM3 |
Yes |
SC plug |
Fibreglass |
LC plug |
Round |
FO |
straight |
1 |
50/125 µ |
Duplex |
1 |
1 |
FO Cable |
LC plug |
Renkforce RF-4755214 Fibreglass FO Cable Turquoise 2.00 m LC-SC Multimode OM3 |
17-4463
|
|
Despatched within 4 working days - 229 in stock
|
1+ £4.41
Price per unit Ex VAT
|
2.00m |
Turquoise |
0.3dB |
Halogen-free |
FO |
Multimode OM3 |
Yes |
SC plug |
Fibreglass |
LC plug |
Round |
FO |
straight |
1 |
50/125 µ |
Duplex |
1 |
1 |
FO Cable |
LC plug |
Renkforce RF-4769928 Fibreglass FO Cable Aqua blue 3.00 m 1x LC to 1x LC |
17-4474
|
|
Despatched within 4 working days - 192 in stock
|
1+ £5.03
Price per unit Ex VAT
|
3.00m |
Aqua blue |
|
|
FO |
Multimode OM3 |
Yes |
LC plug |
Fibreglass |
LC plug |
Round |
FO |
straight |
1 |
50/125 µ |
Duplex |
1 |
1 |
FO Cable |
LC plug |
Renkforce RF-4942830 Fibre Optic Cable Purple red Fibreglass 1.00 m |
17-4503
|
|
Despatched within 4 working days - 323 in stock
|
1+ £4.45
Price per unit Ex VAT
|
1.00m |
Purple red |
|
Halogen-free |
FO |
Multimode OM4 |
Yes / Yes |
LC plug |
Fibreglass |
LC plug |
Round |
FO |
straight |
1 |
50/125 µ |
Duplex |
1 |
1 |
FO Cable |
LC plug |
Renkforce RF-4969080 Fibreglass FO Cable Purple red 3.00 m Multimode OM4 |
17-4506
|
|
Despatched within 4 working days - 110 in stock
|
1+ £6.14
Price per unit Ex VAT
|
3.00m |
Purple red |
|
Halogen-free |
FO |
Multimode OM4 |
Yes / Yes |
LC plug |
Fibreglass |
LC plug |
Round |
FO |
straight |
1 |
50/125 µ |
Duplex |
1 |
1 |
FO Cable |
LC plug |
Renkforce RF-5044054 Fibre Optic Cable Aqua blue Fibreglass 2m LC-LC OM3 |
17-4598
|
|
Despatched within 4 working days - 107 in stock
|
1+ £4.52
Price per unit Ex VAT
|
2.00m |
Aqua blue |
|
|
FO |
Multimode OM3 |
Yes |
LC plug |
Fibreglass |
LC plug |
Round |
FO |
straight |
1 |
50/125 µ |
Duplex |
1 |
1 |
FO Cable |
LC plug |
Renkforce RF-5189148 Fibreglass FO Cable Orange 1m Multimode OM2 LC-LC |
17-4688
|
|
Despatched within 4 working days - 205 in stock
|
1+ £4.22
Price per unit Ex VAT
|
1.00m |
Orange |
0.3dB |
Halogen-free |
FO |
Multimode OM2 |
Yes / Yes |
LC plug |
Fibreglass |
LC plug |
Round |
FO |
straight |
1 |
50/125 µ |
Duplex |
1 |
1 |
FO Cable |
LC plug |