Renkforce RF-4969080 Fibreglass FO Cable Purple red 3.00 m Multimode OM4

MPN
RF-4969080
Brand
Renkforce
EAN-13
4064161199009
Order Code
17-4506
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

Renkforce RF-4969080 is a high-quality fibreglass fibre optic cable designed for efficient data transfer via modulated light waves in multimode OM4 applications. This network cable assembly features a 3.00 metre length with both ends terminated in 1x LC plug to 1x LC plug configuration, facilitating reliable connectivity and performance. The 50/125 µm cable specifications ensure optimal data transmission rates and low signal attenuation, making it suitable for data centres, high-speed networking environments, and optical communication lines. Its distinctive purple-red colour allows for easy identification within complex cabling systems, enhancing installation and maintenance efficiency.
Length 3.00m
Colour Purple red
Connection Type Fibreglass
Type LC plug
Cable Design Round
Cable features Halogen-free
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM4
Fibre Type 50/125 µ
Halogen free Yes / Yes
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A LC plug
Type B LC plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot