Renkforce RF-4491748 Fibreglass FO Cable Aqua blue 1.00 m Multimode OM3

MPN
RF-4491748
Brand
Renkforce
EAN-13
4064161037189
Order Code
17-4089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 414 in stock

Renkforce RF-4491748 is a fibreglass fibre optic cable designed for high-speed data transfer through optical communication lines. This 1.00 m long cable is finished in aqua blue and features two LC plugs, supporting multimode OM3 networking through a 50/125 µm core. Engineered for high-performance applications, it facilitates efficient data transfer modulated on light waves, ideal for network cable assemblies that require stable and fast communication links. With a focus on reliability and low signal attenuation, this cable is commonly used in data centres, telecommunications infrastructure, and for connecting hardware in enterprise-level network environments. Its construction ensures consistent performance, making it an integral component in systems that depend on optical networking based on light waves.
Length 1.00m
Colour Aqua blue
Connection Type Fibreglass
Type LC plug
Cable Design Round
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM3
Fibre Type 50/125 µ
Halogen free Yes
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A LC plug
Type B LC plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot