Renkforce RF-4755214 Fibreglass FO Cable Turquoise 2.00 m LC-SC Multimode OM3

MPN
RF-4755214
Brand
Renkforce
EAN-13
4064161184142
Order Code
17-4463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 231 in stock

Renkforce RF-4755214 is a high-performance fibreglass fibre optic cable designed for robust network cable assemblies, offering reliable data transfer through modulated light waves. This turquoise cable is 2.00 metres in length and features an LC plug on one end and an SC plug on the other, with a 50/125 µ multimode OM3 configuration, ideal for transmitting large volumes of data over short distances with minimal signal loss. As a key component in optical communication lines, it supports high-speed networking applications typically found in data centres, telecommunications networks, and enterprise IT environments, ensuring efficient and stable connectivity.
Length 2.00m
Colour Turquoise
Connection Type Fibreglass
Type LC plug
Attenuation 0.3dB
Cable Design Round
Cable features Halogen-free
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM3
Fibre Type 50/125 µ
Halogen free Yes
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A LC plug
Type B SC plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot