Renkforce RF-5044054 Fibre Optic Cable Aqua blue Fibreglass 2m LC-LC OM3

MPN
RF-5044054
Brand
Renkforce
EAN-13
4064161204413
Order Code
17-4598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

Renkforce RF-5044054 is a high-performance fibre optic cable designed for efficient and reliable data transfer in optical communication lines. Featuring an aqua blue fibreglass construction, this 2-metre cable utilizes a 50/125 µm multimode OM3 core, which supports high-speed networking based on light waves, allowing for seamless data transmission. Equipped with LC-LC connectors, it is ideally suited for use in network cable assemblies where precision connectivity is essential. Common engineering applications include data centres, telecommunications infrastructure, and high-bandwidth systems, where sustaining high data rates and minimising signal loss are crucial. This cable's robust design and performance characteristics make it an indispensable component in modern fibre optic networks.
Length 2.00m
Colour Aqua blue
Connection Type Fibreglass
Type LC plug
Cable Design Round
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM3
Fibre Type 50/125 µ
Halogen free Yes
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot