Renkforce RF-4738838 Fibreglass FO Cable Purple red 2.00 m LC-LC Multimode

MPN
RF-4738838
Brand
Renkforce
EAN-13
4064161177335
Order Code
17-4451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 327 in stock

Renkforce RF-4738838 is an advanced fibreglass fibre optic cable designed for high-performance data transmission in optical communication lines. This 2.00 metre cable features LC-LC connectors, providing reliable and efficient connectivity with 50/125 µm multimode fibre, classified as OM4, which is optimised for distance and bandwidth-intensive applications. Its distinctive purple red sheathing ensures easy identification in complex networking environments. The cable is ideal for use in data centres, enterprise networks, and campus backbone installations, where high data transfer rates modulated on light waves are critical. Precise engineering with this network cable assembly supports networking solutions based on the robust and scalable characteristics of light wave communication technologies.
Length 2.00m
Colour Purple red
Connection Type Fibreglass
Type LC plug
Attenuation 0.38dB
Cable Design Round
Cable features Halogen-free
Cable Use FO
Connector Version straight
Content 1
Fibre quality Multimode OM4
Fibre Type 50/125 µ
Halogen free Yes / Yes
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A LC plug
Type B LC plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot