Renkforce RF-4942830 Fibre Optic Cable Purple red Fibreglass 1.00 m

MPN
RF-4942830
Brand
Renkforce
EAN-13
4064161194523
Order Code
17-4503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 337 in stock

Renkforce RF-4942830 is a high-performance fibre optic cable designed for efficient data transfer in networking environments. Constructed using fibreglass, this cable measures 1.00 metre in length and features a striking purple-red colour. It is equipped with LC plugs on both ends, offering compatibility with standard optical communication interfaces. The cable adheres to the 50/125 µm Multimode OM4 specifications, which makes it suitable for high-speed data transfer applications by modulating light waves. This makes it ideal for deployment in local networks and data centres where optimal data throughput and reliability are essential.
Length 1.00m
Colour Purple red
Connection Type Fibreglass
Type LC plug
Cable Design Round
Cable features Halogen-free
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM4
Fibre Type 50/125 µ
Halogen free Yes / Yes
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A LC plug
Type B LC plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot