Renkforce RF-4769928 Fibreglass FO Cable Aqua blue 3.00 m 1x LC to 1x LC

MPN
RF-4769928
Brand
Renkforce
EAN-13
4064161189055
Order Code
17-4474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 192 in stock

Renkforce RF-4769928 is a high-quality fibre optic cable engineered for efficient data transfer via modulated light waves, specifically designed for applications requiring multimode optical communication. This cable features a fibreglass construction and is finished in aqua blue, which serves as an identifier for its 50/125 µm OM3 rating, supporting high-speed networking. Its 3.00 metre length, along with LC to LC connectors, ensures it is suitable for network and data centres where reliable and fast data transfer is essential, often employed in backbones and server-to-server connections. The cable's design facilitates reduced signal attenuation over the specified distance, making it ideal for high-demand environments that require stability and speed. By incorporating this fibre optic cable into such settings, engineers can achieve robust network communication based on the properties of light wave transmission.
Length 3.00m
Colour Aqua blue
Connection Type Fibreglass
Type LC plug
Cable Design Round
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM3
Fibre Type 50/125 µ
Halogen free Yes
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A LC plug
Type B LC plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot