Renkforce RF-5189148 Fibreglass FO Cable Orange 1m Multimode OM2 LC-LC

MPN
RF-5189148
Brand
Renkforce
EAN-13
4064161223018
Order Code
17-4688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 205 in stock

Renkforce RF-5189148 is a robust fibre optic cable designed for reliable and efficient optical communication lines. This multimode OM2 FO cable, with a core/cladding diameter of 50/125 µm, facilitates effective data transfer by modulating information on light waves, which is optimised for short to medium-range network installations. The cable is 1.00 metre in length and comes equipped with LC-LC connectors, making it suitable for precise and stable connections in data centres or telecommunication networks. The orange fibreglass material not only ensures durability but also provides a distinct identification for the network cable assemblies, making it a practical choice for systems requiring multiplexing or high-speed data transmission. This cable is particularly well-suited for use in local area networks and storage area networks, where rapid data throughput and minimal signal loss are paramount.
Length 1.00m
Colour Orange
Connection Type Fibreglass
Type LC plug
Attenuation 0.3dB
Cable Design Round
Cable features Halogen-free
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM2
Fibre Type 50/125 µ
Halogen free Yes / Yes
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot