Renkforce RF-4755212 Fibre Optic Cable Turquoise Fibreglass 1.00 m LC-SC

MPN
RF-4755212
Brand
Renkforce
EAN-13
4064161184135
Order Code
17-4462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 152 in stock

Renkforce RF-4755212 is a high-performance fibre optic cable designed for efficient data transfer across optical communication lines. Featuring a 1.00 metre length, the cable incorporates a robust fibreglass structure in a distinctive turquoise colour, with one LC plug and one SC plug, allowing seamless integration into existing networking setups. Rated as a 50/125 µm multimode OM3 fibre, this cable is adept at supporting high-speed data transmission through modulation on light waves, making it ideal for demanding network environments that rely on precision and reliability. Its engineering applications are extensive, including use in data centres, telecommunication infrastructure, and any setting where bandwidth-intensive operations are required. The Renkforce RF-4755212 is an excellent choice for professionals seeking a dependable and durable network cable assembly that meets contemporary requirements for fibre optical networking.
Length 1.00m
Colour Turquoise
Connection Type Fibreglass
Type LC plug
Attenuation 0.3dB
Cable Design Round
Cable features Halogen-free
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM3
Fibre Type 50/125 µ
Halogen free Yes
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A LC plug
Type B SC plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot