Reely SH1998C130C Servo Braid 5m Open Ends 2x0.17mm² Twisted Cable |
12-8341
|
|
Despatched within 4 working days - 306 in stock
|
3+ £1.89
Price per unit Ex VAT
|
twisted |
Red, Black |
2 |
2 x 0.17 mm² |
0.17mm² |
Servo Braid |
5.00m |
Servo |
1 |
1 |
Open cable ends |
Open cable ends |
Braid |
Reely SH1998C131C Servo Braid 5m 3x0.17mm² Twisted Open Cable Ends |
12-8342
|
|
Despatched within 4 working days - 19 in stock
|
2+ £2.46
Price per unit Ex VAT
|
twisted |
Brown, Red, Orange |
3 |
3 x 0.17 mm² |
0.17mm² |
Servo Braid |
5.00m |
Servo |
1 |
1 |
Open cable ends |
Open cable ends |
Braid |
Reely SH1998C132C Servo Braid 5m 1xOpen Ends 3x0.30mm² Twisted |
12-8343
|
|
|
1+ £3.99
Price per unit Ex VAT
|
twisted |
Brown, Red, Orange |
3 |
3 x 0.30 mm² |
0.30mm² |
Servo Braid |
5.00m |
Servo |
1 |
1 |
Open cable ends |
Open cable ends |
Braid |
Reely SH1998C133C Servo Braid 5m 3x0.17mm² Open Cable Ends Twisted |
12-8344
|
|
Despatched within 4 working days - 112 in stock
|
2+ £2.34
Price per unit Ex VAT
|
twisted |
Black, White, Red |
3 |
3 x 0.17 mm² |
0.17mm² |
Servo Braid |
5.00m |
Servo |
1 |
1 |
Open cable ends |
Open cable ends |
Braid |
Reely SH1998C135C Servo Braid 5m 3x0.30mm² Twisted Open Ends |
12-8345
|
|
Despatched within 4 working days - 1 in stock
|
1+ £4.57
Price per unit Ex VAT
|
twisted |
Black, Red, Yellow |
3 |
3 x 0.30 mm² |
0.30mm² |
Servo Braid |
5.00m |
Servo |
1 |
1 |
Open cable ends |
Open cable ends |
Braid |
Reely SH1998C138C Servo Braid 5.00m 3x0.30mm² Twisted Open Ends |
12-8346
|
|
|
1+ £4.26
Price per unit Ex VAT
|
twisted |
Black, White, Red |
3 |
3 x 0.30 mm² |
0.30mm² |
Servo Braid |
5.00m |
Servo |
1 |
1 |
Open cable ends |
Open cable ends |
Braid |
Reely SH1998C141C Servo Braid 5m 3x0.30mm² Open Cable Ends |
12-8347
|
|
|
2+ £3.70
Price per unit Ex VAT
|
ribbon |
Brown, Red, Orange |
3 |
3 x 0.30 mm² |
0.30mm² |
Servo Braid |
5.00m |
Servo |
1 |
1 |
Open cable ends |
Open cable ends |
Braid |
Reely SH1998C142C Servo Braid 3x0.17mm² 5m Open Cable Ends |
12-8348
|
|
Despatched within 4 working days - 112 in stock
|
2+ £2.42
Price per unit Ex VAT
|
ribbon |
Black, White, Red |
3 |
3 x 0.17 mm² |
0.17mm² |
Servo Braid |
5.00m |
Servo |
1 |
1 |
Open cable ends |
Open cable ends |
Braid |
Reely SH1998C147C Servo Braid 5m 3x0.30mm² Open Cable Ends Ribbon |
12-8349
|
|
|
2+ £3.72
Price per unit Ex VAT
|
ribbon |
Black, White, Red |
3 |
3 x 0.30 mm² |
0.30mm² |
Servo Braid |
5.00m |
Servo |
1 |
1 |
Open cable ends |
Open cable ends |
Braid |