Reely SH1998C147C Servo Braid 5m 3x0.30mm² Open Cable Ends Ribbon

Image Representative of Range

Reely SH1998C147C Servo Braid 5m 3x0.30mm² Open Cable Ends Ribbon

Order Code:

12-8349

Brand: Reely MPN: SH1998C147C EAN-13: 4016138855913
Qty Unit Price (Ex VAT)
2+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

The Reely Servo Braid by Reely, identified by the code SH1998C147C, features open cable ends and a length of 5.00 metres with a 3 x 0.30 mm² ribbon configuration. This servo cable is designed for flexibility and durability, making it ideal for use in radio-controlled models and robotics. It provides reliable connectivity and performance in various electronic applications.
Type Servo Braid
Cable features ribbon
Cable Length 5.00m
Cable Use Servo
Cores 3
Cross Section 3 x 0.30 mm²
Cross section per core 0.30mm²
Number of A Connectors 1
Number of B connections 1
Type A Open cable ends
Type B Open cable ends
Version Braid

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot