Reely SH1998C133C Servo Braid 5m 3x0.17mm² Open Cable Ends Twisted

Image Representative of Range

Reely SH1998C133C Servo Braid 5m 3x0.17mm² Open Cable Ends Twisted

MPN
SH1998C133C
Brand
Reely
EAN-13
4016138855883
Order Code
12-8344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The Reely Servo Braid is a durable cable measuring 5.00 metres with three twisted strands, each 0.17 mm². This product, identified by code 04016138855883, features open cable ends on both sides, making it ideal for custom servo connections. Typically used in radio-controlled models, it facilitates reliable signal transmission and power supply.
Type Servo Braid
Cable features twisted
Cable Length 5.00m
Cable Use Servo
Colour Black, White, Red
Cores 3
Cross Section 3 x 0.17 mm²
Cross section per core 0.17mm²
Number of A Connectors 1
Number of B connections 1
Type A Open cable ends
Type B Open cable ends
Version Braid

Reviews

Be the first to submit a review

Trustpilot